Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTAC2DW16M25NS

DigiKey Part Number
RTAC2DW16M25NS-ND
Manufacturer
Manufacturer Product Number
RTAC2DW16M25NS
Description
SWITCH ROTARY 16POS 150MA 60V
Customer Reference
Detailed Description
Rotary Switch 16 Position BCD 150mA (AC/DC) 60 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
60 V
Manufacturer
C&K
Actuator Type
Round (6mm Dia), Slotted
Series
Actuator Length
25.00mm
Packaging
Bag
Angle of Throw
22.5°
Part Status
Obsolete
Contact Material
Brass
Number of Positions
16
Contact Finish
Silver
Index Stops
Continuous
Mounting Type
Panel Mount
Number of Decks
1
Termination Style
Solder Lug
Circuit per Deck
BCD
Depth Behind Panel
18.70mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 10.20mm Dia
Current Rating (Amps)
150mA (AC/DC)
Base Product Number
Voltage Rating - AC
60 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.