

Category | Voltage Rating - DC 60 V |
Manufacturer C&K | Actuator Type Round (5.9mm Dia) |
Series | Actuator Length 25.00mm |
Packaging Bulk | Angle of Throw 22.5° |
Part Status Obsolete | Contact Material Brass |
Index Stops Continuous | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Circuit per Deck BCD | Termination Style Solder Lug |
Contact Timing Non-Shorting (BBM) | Depth Behind Panel 18.70mm |
Current Rating (Amps) 150mA (AC/DC) | Panel Cutout Dimensions Circular - 10.20mm Dia |
Voltage Rating - AC 60 V | Base Product Number |

