Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS187R05C2DSMTRT

DigiKey Part Number
RS187R05C2DSMTRT-ND
Manufacturer
Manufacturer Product Number
RS187R05C2DSMTRT
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
1.70mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
Gull Wing
Packaging
Bulk
Outline
5.20mm x 5.20mm
Part Status
Obsolete
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
160gf
Switch Function
Off-Mom
Switch Travel
0.25mm
Contact Rating @ Voltage
0.05A @ 12VDC
Mechanical Life
50,000 Cycles
Actuator Type
Standard
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.