

R20507RR03Q | |
|---|---|
DigiKey Part Number | CKN11062-ND |
Manufacturer | |
Manufacturer Product Number | R20507RR03Q |
Description | SWITCH ROTARY 5POS 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position DP5T, Adjacent Contact 5A (AC), 500mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | R20507RR03Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 5 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP5T, Adjacent Contact | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 5A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 12.70mm | |
Angle of Throw | 36° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 14.61mm | |
Panel Cutout Dimensions | Circular - 9.78mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,45000 € | 7,45 € |
| 5 | 6,40200 € | 32,01 € |
| 20 | 5,61250 € | 112,25 € |
| 40 | 5,25500 € | 210,20 € |
| 60 | 5,05583 € | 303,35 € |
| 100 | 4,81500 € | 481,50 € |
| 260 | 4,39304 € | 1.142,19 € |
| 500 | 4,12410 € | 2.062,05 € |
| 1.000 | 3,85532 € | 3.855,32 € |
| Unit Price without VAT: | 7,45000 € |
|---|---|
| Unit Price with VAT: | 8,86550 € |



