

R20507RR02Q | |
|---|---|
DigiKey Part Number | CKN9483-ND |
Manufacturer | |
Manufacturer Product Number | R20507RR02Q |
Description | SWITCH ROTARY 5POS 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position DP5T, Adjacent Contact 5A (AC), 500mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | R20507RR02Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 5 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP5T, Adjacent Contact | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 5A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 12.70mm | |
Angle of Throw | 36° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 10.29mm | |
Panel Cutout Dimensions | Circular - 9.78mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 € | 7,35 € |
| 5 | 6,30800 € | 31,54 € |
| 10 | 5,90700 € | 59,07 € |
| 25 | 5,41560 € | 135,39 € |
| 50 | 5,07000 € | 253,50 € |
| 100 | 4,74530 € | 474,53 € |
| 250 | 4,34596 € | 1.086,49 € |
| 500 | 4,06456 € | 2.032,28 € |
| 1.000 | 3,79976 € | 3.799,76 € |
| Unit Price without VAT: | 7,35000 € |
|---|---|
| Unit Price with VAT: | 8,74650 € |

