Rotary Switch 3 Position DP3T, Adjacent Contact 5A (AC), 500mA (DC) 125 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 3 Position DP3T, Adjacent Contact 5A (AC), 500mA (DC) 125 V AC Panel Mount, Through Hole

R20307RR02QE

DigiKey Part Number
CKN11154-ND
Manufacturer
Manufacturer Product Number
R20307RR02QE
Description
SWITCH ROTARY 3POS 5A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rotary Switch 3 Position DP3T, Adjacent Contact 5A (AC), 500mA (DC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
R20307RR02QE Models
Product Attributes
Filter Similar Products
Category
Voltage Rating - DC
125 V
Manufacturer
C&K
Actuator Type
Flatted (6.35mm Dia)
Series
Actuator Length
12.70mm
Packaging
Tube
Angle of Throw
36°
Part Status
Active
Contact Material
Copper
Number of Positions
3
Contact Finish
Silver
Index Stops
Fixed
Mounting Type
Panel Mount, Through Hole
Number of Decks
1
Termination Style
PC Pin
Number of Poles per Deck
2
Features
Epoxy Sealed Terminals
Circuit per Deck
DP3T, Adjacent Contact
Depth Behind Panel
10.29mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 9.78mm Dia
Current Rating (Amps)
5A (AC), 500mA (DC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,98000 €9,98 €
58,57000 €42,85 €
207,51450 €150,29 €
407,03450 €281,38 €
606,76767 €406,06 €
1006,44470 €644,47 €
2605,87858 €1.528,43 €
5005,51766 €2.758,83 €
1.0005,15689 €5.156,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,98000 €
Unit Price with VAT:11,87620 €