Rotary Switch 3 Position DP3T, Adjacent Contact 5A (AC), 500mA (DC) 125 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 3 Position DP3T, Adjacent Contact 5A (AC), 500mA (DC) 125 V AC Panel Mount, Through Hole

R20307RR02Q

DigiKey Part Number
R20307RR02Q-ND
Manufacturer
Manufacturer Product Number
R20307RR02Q
Description
SWITCH ROTARY 3POS 5A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rotary Switch 3 Position DP3T, Adjacent Contact 5A (AC), 500mA (DC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
R20307RR02Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bag
Part Status
Active
Number of Positions
3
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DP3T, Adjacent Contact
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
5A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
12.70mm
Angle of Throw
36°
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
10.29mm
Panel Cutout Dimensions
Circular - 9.78mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
604,60850 €276,51 €
Unit Price without VAT:4,60850 €
Unit Price with VAT:5,48412 €