Rotary Switch 8 Position SP8T 5A (AC), 500mA (DC) 125 V AC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R10807RN02Q

DigiKey Part Number
108-R10807RN02Q-ND
Manufacturer
Manufacturer Product Number
R10807RN02Q
Description
SWITCH ROTARY 8POS 5A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rotary Switch 8 Position SP8T 5A (AC), 500mA (DC) 125 VAC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Number of Positions
8
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP8T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
5A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
12.70mm
Angle of Throw
36°
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
10.29mm
Panel Cutout Dimensions
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
604,76550 €285,93 €
Unit Price without VAT:4,76550 €
Unit Price with VAT:5,67095 €