Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R10207RR03Q

DigiKey Part Number
R10207RR03Q-ND
Manufacturer
Manufacturer Product Number
R10207RR03Q
Description
SWITCH ROTARY 2POS 5A 125V
Customer Reference
Detailed Description
Rotary Switch 2 Position SPDT 5A (AC), 500mA (DC) 125 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
C&K
Voltage Rating - DC
125 V
Series
Actuator Type
Flatted (6.35mm Dia)
Packaging
Tube
Actuator Length
12.70mm
Part Status
Obsolete
Angle of Throw
36°
Number of Positions
2
Contact Material
Copper
Index Stops
Fixed
Contact Finish
Silver
Number of Decks
1
Mounting Type
Panel Mount
Number of Poles per Deck
1
Termination Style
Solder Lug
Circuit per Deck
SPDT
Depth Behind Panel
14.61mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 9.78mm Dia
Current Rating (Amps)
5A (AC), 500mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.