

R10015RS02Q | |
|---|---|
DigiKey Part Number | CKN9478-ND |
Manufacturer | |
Manufacturer Product Number | R10015RS02Q |
Description | SWITCH ROTARY 10POS 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 10 Position SP10T, Adjacent Contact 5A (AC), 500mA (DC) 125 VAC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | R10015RS02Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 10 | |
Index Stops | Continuous | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP10T, Adjacent Contact | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 5A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | Flush | |
Angle of Throw | 36° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 10.29mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,53000 € | 7,53 € |
| 5 | 6,46400 € | 32,32 € |
| 10 | 6,05300 € | 60,53 € |
| 25 | 5,54960 € | 138,74 € |
| 50 | 5,19520 € | 259,76 € |
| 100 | 4,86260 € | 486,26 € |
| 250 | 4,45316 € | 1.113,29 € |
| 500 | 4,16478 € | 2.082,39 € |
| 1.000 | 3,89335 € | 3.893,35 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 8,96070 € |

