

R10007RN02B | |
|---|---|
DigiKey Part Number | CKN11058-ND |
Manufacturer | |
Manufacturer Product Number | R10007RN02B |
Description | SWITCH ROTARY 10POS 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 10 Position SP10T, Adjacent Contact 0.4VA (AC/DC) 20 VAC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | R10007RN02B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 10 | |
Index Stops | Continuous | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP10T, Adjacent Contact | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 12.70mm | |
Angle of Throw | 36° | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 10.29mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 € | 11,16 € |
| 5 | 9,58400 € | 47,92 € |
| 20 | 8,40250 € | 168,05 € |
| 40 | 7,86600 € | 314,64 € |
| 60 | 7,56717 € | 454,03 € |
| 100 | 7,20570 € | 720,57 € |
| 260 | 6,57215 € | 1.708,76 € |
| 500 | 6,16830 € | 3.084,15 € |
| 1.000 | 5,76455 € | 5.764,55 € |
| Unit Price without VAT: | 11,16000 € |
|---|---|
| Unit Price with VAT: | 13,28040 € |

