

Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Round, Button, Rubber |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Blue |
Part Status Obsolete | Termination Style Gull Wing |
Mounting Type Surface Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Features Tactile Feedback |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 5A (DC) | Electrical Life 100,000 Cycles |

