

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Rubber | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 85°C | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles |

