Category | Switch Function Off-On |
Mfr | Current Rating (Amps) 100mA (DC) |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Obsolete | Actuator Marking No Marking |
Mounting Type Through Hole | Termination Style PC Pin |
Type Keyswitch | Operating Temperature -40°C ~ 85°C |
Circuit | Electrical Life 100,000 Cycles |

