
PTS841 GM SMTR LFS | |
|---|---|
DigiKey Part Number | 108-PTS841GMSMTRLFSTR-ND - Tape & Reel (TR) 108-PTS841GMSMTRLFSCT-ND - Cut Tape (CT) 108-PTS841GMSMTRLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS841 GM SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS841 GM SMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 3.60mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,30240 € | 7,56 € |
| 100 | 0,27030 € | 27,03 € |
| 250 | 0,25044 € | 62,61 € |
| 500 | 0,23638 € | 118,19 € |
| 1.000 | 0,22329 € | 223,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21807 € | 654,21 € |
| 6.000 | 0,20870 € | 1.252,20 € |
| 9.000 | 0,20339 € | 1.830,51 € |
| 15.000 | 0,19689 € | 2.953,35 € |
| 21.000 | 0,19271 € | 4.046,91 € |
| 30.000 | 0,18837 € | 5.651,10 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |











