
PTS841 ESD GKP SMTR LFS | |
|---|---|
DigiKey Part Number | 108-PTS841ESDGKPSMTRLFSCT-ND - Cut Tape (CT) 108-PTS841ESDGKPSMTRLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS841 ESD GKP SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS841 ESD GKP SMTR LFS Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 3.60mm x 3.50mm |
Packaging Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 250gf |
Circuit SPST-NO | Features Board Guide, Grounding Pin |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Rectangular Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,31080 € | 7,77 € |
| 100 | 0,27780 € | 27,78 € |
| 250 | 0,25736 € | 64,34 € |
| 500 | 0,24290 € | 121,45 € |
| 1.000 | 0,22946 € | 229,46 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |



