
PTS841 ESD GKP SMTR LFS | |
|---|---|
DigiKey Part Number | 108-PTS841ESDGKPSMTRLFSCT-ND - Cut Tape (CT) 108-PTS841ESDGKPSMTRLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS841 ESD GKP SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS841 ESD GKP SMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 3.60mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | Board Guide, Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,31080 € | 7,77 € |
| 100 | 0,27780 € | 27,78 € |
| 250 | 0,25736 € | 64,34 € |
| 500 | 0,24290 € | 121,45 € |
| 1.000 | 0,22946 € | 229,46 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |




