
PTS831GG140SMTR LFS | |
|---|---|
DigiKey Part Number | 108-PTS831GG140SMTRLFSCT-ND - Cut Tape (CT) 108-PTS831GG140SMTRLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS831GG140SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Packaging Cut Tape (CT) Digi-Reel® | Outline 3.00mm x 2.75mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 400gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.12mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 1.40mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTS831GG140GSMTR LFS | C&K | 106 | 108-PTS831GG140GSMTRLFSCT-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36300 € | 3,63 € |
| 25 | 0,33880 € | 8,47 € |
| 100 | 0,30290 € | 30,29 € |
| 250 | 0,28060 € | 70,15 € |
| 500 | 0,26484 € | 132,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,38900 € | 3,89 € |
| 25 | 0,35880 € | 8,97 € |
| 100 | 0,31620 € | 31,62 € |
| 250 | 0,29064 € | 72,66 € |
| 500 | 0,27250 € | 136,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


