PTS820J25KSMTR LFS | |
|---|---|
DigiKey Part Number | 108-PTS820J25KSMTRLFS-ND |
Manufacturer | |
Manufacturer Product Number | PTS820J25KSMTR LFS |
Description | CAP TACTILE OVAL IVORY |
Customer Reference | |
Detailed Description | Oval Tactile Switch Cap Ivory Slip On |
Datasheet | Datasheet |
EDA/CAD Models | PTS820J25KSMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Tactile | |
Shape | Oval | |
Color | Ivory | |
Illumination | Non-Illuminated | |
For Use With/Related Products | KSA and KSL Series | |
Mounting Type | Slip On | |
Size | 19.50mm L x 5.60mm W x 4.00mm H | |
Features | - |

