Direct
Similar


Category | Actuator Length, Right Angle 5.85mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 7.50mm x 7.10mm |
Part Status Obsolete | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 130gf |
Switch Function Off-Mom | Operating Temperature -10°C ~ 60°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTS645VL58-2 LFS | C&K | 13.837 | CKN9116-ND | 0,36000 € | Direct |
| TL1105XF100Q | E-Switch | 0 | EG4559-ND | 0,16228 € | Similar |



