

PTS641SP31SMTR2 LFS | |
|---|---|
DigiKey Part Number | CKN10813TR-ND - Tape & Reel (TR) CKN10813CT-ND - Cut Tape (CT) CKN10813DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS641SP31SMTR2 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS641SP31SMTR2 LFS Models |
Category | Actuator Height off PCB, Vertical 3.10mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.30mm x 6.30mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 320gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.30mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,28560 € | 7,14 € |
| 100 | 0,25560 € | 25,56 € |
| 250 | 0,23672 € | 59,18 € |
| 500 | 0,22342 € | 111,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20425 € | 306,38 € |
| 3.000 | 0,19347 € | 580,41 € |
| 4.500 | 0,18766 € | 844,47 € |
| 7.500 | 0,18086 € | 1.356,45 € |
| 10.500 | 0,17668 € | 1.855,14 € |
| 15.000 | 0,17251 € | 2.587,65 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

