

PTS641SM31SMTR2 LFS | |
|---|---|
DigiKey Part Number | 108-PTS641SM31SMTR2LFSTR-ND - Tape & Reel (TR) 108-PTS641SM31SMTR2LFSCT-ND - Cut Tape (CT) 108-PTS641SM31SMTR2LFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS641SM31SMTR2 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS641SM31SMTR2 LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.30mm x 6.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,25080 € | 6,27 € |
| 100 | 0,22430 € | 22,43 € |
| 250 | 0,20780 € | 51,95 € |
| 500 | 0,19614 € | 98,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17745 € | 266,18 € |
| 3.000 | 0,16801 € | 504,03 € |
| 4.500 | 0,16292 € | 733,14 € |
| 7.500 | 0,15705 € | 1.177,88 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

