Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
PT208SSQ
PT208SSQ

PT208SSQ

DigiKey Part Number
2266-PT208SSQ-ND
Manufacturer
Manufacturer Product Number
PT208SSQ
Description
SWITCH TOGGLE DPDT 10A 277V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
PT208SSQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
277 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
17.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.40mm Dia
Bushing Thread
15/32-32
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Features
Sealed
Operating Temperature
-40°C ~ 85°C
Actuator Material
Stainless Steel
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,03 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.