



PT208SSQ | |
|---|---|
DigiKey Part Number | 2266-PT208SSQ-ND |
Manufacturer | |
Manufacturer Product Number | PT208SSQ |
Description | SWITCH TOGGLE DPDT 10A 277V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PT208SSQ Models |
Category | Actuator Length 17.20mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Screw Terminal |
Packaging Bulk | Panel Cutout Dimensions Circular - 12.40mm Dia |
Part Status Active | Bushing Thread 15/32-32 |
Mounting Type Panel Mount | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Circuit | Features Sealed |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 10A (AC/DC) | Actuator Material Stainless Steel |
Voltage Rating - AC 277 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |

