Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount

PT205SSQ

DigiKey Part Number
CKN12198-ND
Manufacturer
Manufacturer Product Number
PT205SSQ
Description
SWITCH TOGGLE DPDT 10A 277V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
PT205SSQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
277 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
17.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.40mm Dia
Bushing Thread
15/32-32
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Features
Sealed
Operating Temperature
-40°C ~ 85°C
Actuator Material
Stainless Steel
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
130,65000 €30,65 €
2025,29300 €505,86 €
4024,18825 €967,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,65000 €
Unit Price with VAT:36,47350 €