

PT205SQQ | |
|---|---|
DigiKey Part Number | CKN12197-ND |
Manufacturer | |
Manufacturer Product Number | PT205SQQ |
Description | SWITCH TOGGLE DPDT 10A 277V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PT205SQQ Models |
Category | Actuator Length 17.20mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Tray | Panel Cutout Dimensions Circular - 12.40mm Dia |
Part Status Active | Bushing Thread 15/32-32 |
Mounting Type Panel Mount | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Circuit | Features Sealed |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 10A (AC/DC) | Actuator Material Stainless Steel |
Voltage Rating - AC 277 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,59000 € | 30,59 € |
| 20 | 25,24000 € | 504,80 € |
| 40 | 24,13725 € | 965,49 € |
| 60 | 23,73733 € | 1.424,24 € |
| Unit Price without VAT: | 30,59000 € |
|---|---|
| Unit Price with VAT: | 36,40210 € |

