



PT201SSQ | |
|---|---|
DigiKey Part Number | CKN12189-ND |
Manufacturer | |
Manufacturer Product Number | PT201SSQ |
Description | SWITCH TOGGLE DPDT 15A 277V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PT201SSQ Models |
Category | Actuator Length 17.20mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Screw Terminal |
Packaging Tray | Panel Cutout Dimensions Circular - 12.40mm Dia |
Part Status Active | Bushing Thread 15/32-32 |
Mounting Type Panel Mount | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Circuit | Features Sealed |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 15A (AC/DC) | Actuator Material Stainless Steel |
Voltage Rating - AC 277 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,14000 € | 60,14 € |
| 20 | 49,60450 € | 992,09 € |
| 40 | 47,43275 € | 1.897,31 € |
| 60 | 46,20433 € | 2.772,26 € |
| 100 | 44,70020 € | 4.470,02 € |
| Unit Price without VAT: | 60,14000 € |
|---|---|
| Unit Price with VAT: | 71,56660 € |


