




PT201SQQ | |
|---|---|
DigiKey Part Number | CKN12188-ND |
Manufacturer | |
Manufacturer Product Number | PT201SQQ |
Description | SWITCH TOGGLE DPDT 15A 277V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PT201SQQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC/DC) | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | Sealed | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Stainless Steel | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,77000 € | 61,77 € |
| 20 | 50,94250 € | 1.018,85 € |
| 40 | 48,71125 € | 1.948,45 € |
| 60 | 47,44983 € | 2.846,99 € |
| 100 | 45,90500 € | 4.590,50 € |
| Unit Price without VAT: | 61,77000 € |
|---|---|
| Unit Price with VAT: | 73,50630 € |


