



PT101SZQ | |
|---|---|
DigiKey Part Number | CKN11537-ND |
Manufacturer | |
Manufacturer Product Number | PT101SZQ |
Description | SWITCH TOGGLE SPDT 15A 277V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PT101SZQ Models |
Category | Actuator Length 17.20mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Tray | Panel Cutout Dimensions Circular - 12.40mm Dia |
Part Status Active | Bushing Thread 15/32-32 |
Mounting Type Panel Mount | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Circuit | Features Sealed |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 15A (AC/DC) | Actuator Material Stainless Steel |
Voltage Rating - AC 277 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 38,41970 € | 3.841,97 € |
| Unit Price without VAT: | 38,41970 € |
|---|---|
| Unit Price with VAT: | 45,71944 € |

