



PT101SQQ | |
|---|---|
DigiKey Part Number | CKN11535-ND |
Manufacturer | |
Manufacturer Product Number | PT101SQQ |
Description | SWITCH TOGGLE SPDT 15A 277V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PT101SQQ Models |
Category | Actuator Length 17.20mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Tray | Panel Cutout Dimensions Circular - 12.40mm Dia |
Part Status Active | Bushing Thread 15/32-32 |
Mounting Type Panel Mount | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Circuit | Features Sealed |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 15A (AC/DC) | Actuator Material Stainless Steel |
Voltage Rating - AC 277 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,93000 € | 47,93 € |
| 20 | 39,54450 € | 790,89 € |
| 40 | 37,81450 € | 1.512,58 € |
| 60 | 36,83600 € | 2.210,16 € |
| 100 | 35,63780 € | 3.563,78 € |
| Unit Price without VAT: | 47,93000 € |
|---|---|
| Unit Price with VAT: | 57,03670 € |


