PS221605FNS | |
|---|---|
DigiKey Part Number | PS221605FNS-ND |
Manufacturer | |
Manufacturer Product Number | PS221605FNS |
Description | SWITCH PUSHBUTTON |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PS221605FNS Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Natural |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -20°C ~ 70°C |
Type Standard | Mechanical Life 10,000 Cycles |
Circuit | Electrical Life 10,000 Cycles |
Switch Function On-On | Base Product Number |
Current Rating (Amps) 100mA (DC) |

