Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -20°C ~ 70°C |
Type Standard | Mechanical Life 10,000 Cycles |
Circuit | Electrical Life 10,000 Cycles |
Switch Function On-On | Base Product Number |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,40239 € | 4.804,78 € |
| Unit Price without VAT: | 2,40239 € |
|---|---|
| Unit Price with VAT: | 2,85884 € |

