


PNP8S5T2C03QE | |
|---|---|
DigiKey Part Number | CKN10758-ND |
Manufacturer | |
Manufacturer Product Number | PNP8S5T2C03QE |
Description | SWITCH PUSHBUTTON SPDT 5A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PNP8S5T2C03QE Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Yellow |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 12.30mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (DC) | Electrical Life 25,000 Cycles |
Voltage Rating - DC 32 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,34000 € | 19,34 € |
| 10 | 16,68100 € | 166,81 € |
| 40 | 15,25850 € | 610,34 € |
| 80 | 14,59163 € | 1.167,33 € |
| 120 | 14,21450 € | 1.705,74 € |
| 280 | 13,45646 € | 3.767,81 € |
| 520 | 12,92723 € | 6.722,16 € |
| Unit Price without VAT: | 19,34000 € |
|---|---|
| Unit Price with VAT: | 23,01460 € |




