


PNP8E5D2Y03QE | |
|---|---|
DigiKey Part Number | CKN10773-ND |
Manufacturer | |
Manufacturer Product Number | PNP8E5D2Y03QE |
Description | SWITCH PUSHBUTTON SPST-NO 5A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PNP8E5D2Y03QE Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Yellow |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 12.30mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (DC) | Electrical Life 25,000 Cycles |
Voltage Rating - DC 32 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,20000 € | 17,20 € |
| 10 | 14,84400 € | 148,44 € |
| 40 | 13,57900 € | 543,16 € |
| 80 | 12,98600 € | 1.038,88 € |
| 120 | 12,65058 € | 1.518,07 € |
| 280 | 11,97621 € | 3.353,34 € |
| 520 | 11,50540 € | 5.982,81 € |
| Unit Price without VAT: | 17,20000 € |
|---|---|
| Unit Price with VAT: | 20,46800 € |




