
PNP8E3D2CW3QE | |
|---|---|
DigiKey Part Number | 108-PNP8E3D2CW3QE-ND |
Manufacturer | |
Manufacturer Product Number | PNP8E3D2CW3QE |
Description | PNP8E3D2CW3QE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PNP8E3D2CW3QE Models |
Category | Voltage Rating - DC 32 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 12.30mm Dia |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 5A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,30510 € | 2.430,51 € |
| Unit Price without VAT: | 24,30510 € |
|---|---|
| Unit Price with VAT: | 28,92307 € |

