PM061UEBM05KQ22 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: 6,34237 €
Datasheet
Keylock Switch 2 Position SPST 4A (AC/DC) 125 V AC 28 V DC Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 2 Position SPST 4A (AC/DC) 125 V AC 28 V DC Panel Mount, Snap-In
PM061UEBM05KQ22
PM061UEBM05KQ22

PM061UEBM05KQ22

DigiKey Part Number
CKC8022-ND
Manufacturer
Manufacturer Product Number
PM061UEBM05KQ22
Description
SWITCH KEYLOCK 2POS SPST 4A 125V
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST 4A (AC/DC) 125 VAC 28 VDC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Key
Manufacturer
C&K
Key Removable Positions
All
Series
Angle of Throw
90°
Packaging
Tray
Contact Material
Copper
Part Status
Obsolete
Contact Finish
Silver
Circuit
SPST
Mounting Type
Panel Mount, Snap-In
Number of Positions
2
Termination Style
Quick Connect - 0.110" (2.8mm)
Switch Function
Off-On
Panel Cutout Dimensions
Circular - 11.81mm Dia
Contact Timing
Not Specified
Depth Behind Flange
34.52mm
Current Rating (Amps)
4A (AC/DC)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KO119A7301E-Switch0KO119A7301-ND6,34237 €Similar
Obsolete
This product is no longer manufactured. View Substitutes