


PM061UEBM05KB22 | |
|---|---|
DigiKey Part Number | PM061UEBM05KB22-ND |
Manufacturer | |
Manufacturer Product Number | PM061UEBM05KB22 |
Description | SWITCH KEYLK 2POS SPST 0.4VA 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST 0.4VA (AC/DC) 20 VAC 20 VDC Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 11.81mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 34.52mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 20,55981 € | 2.220,46 € |
| Unit Price without VAT: | 20,55981 € |
|---|---|
| Unit Price with VAT: | 24,46617 € |

