




PLP160004 | |
|---|---|
DigiKey Part Number | 108-PLP160004-ND |
Manufacturer | |
Manufacturer Product Number | PLP160004 |
Description | LOCK, SQUARE, IP40, ILLUMINATE P |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
EDA/CAD Models | PLP160004 Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Green |
Packaging Tray | Illumination Type, Color LED, Green |
Part Status Obsolete | Illumination Voltage (Nominal) 24 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard, Illuminated | Ingress Protection IP40 |
Circuit | Panel Cutout Dimensions Circular - 16.20mm Dia |
Switch Function On-On | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 3A (AC), 1A (DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,79000 € | 14,79 € |
| 10 | 12,76100 € | 127,61 € |
| 25 | 12,03200 € | 300,80 € |
| 60 | 11,37283 € | 682,37 € |
| 120 | 10,87567 € | 1.305,08 € |
| Unit Price without VAT: | 14,79000 € |
|---|---|
| Unit Price with VAT: | 17,60010 € |

