Similar


Category | Current Rating (Amps) 100mA (DC) |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Color - Actuator/Cap White |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Features Sealed |
Circuit | Operating Temperature -10°C ~ 60°C |
Switch Function On-On | Electrical Life 10,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F6UEE | C&K | 244 | CKN9666-ND | 9,64000 € | Similar |
| PBH6UEENAGX | E-Switch | 783 | EG5041-ND | 2,20000 € | Similar |











