PHA4UEE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 0
Unit Price: 2,50000 €
Datasheet
Pushbutton Switch 4PDT Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch 4PDT Standard Through Hole, Right Angle

PHA4UEE

DigiKey Part Number
401-1193-ND
Manufacturer
Manufacturer Product Number
PHA4UEE
Description
SWITCH PUSH 4PDT 0.1A 30V
Customer Reference
Detailed Description
Pushbutton Switch 4PDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
100mA (DC)
Mfr
Voltage Rating - DC
30 V
Series
Actuator Type
Plunger for Cap
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Obsolete
Color - Actuator/Cap
White
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Type
Standard
Features
Sealed
Circuit
Operating Temperature
-10°C ~ 60°C
Switch Function
On-On
Electrical Life
10,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PHB4UEETS1AC&K0108-PHB4UEETS1A-ND2,50000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes