Keylock Switch 2 Position DPDT 4A (AC/DC) 125 V AC 28 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 2 Position DPDT 4A (AC/DC) 125 V AC 28 V DC Panel Mount

P201133WM03NQ2

DigiKey Part Number
CKC8034-ND
Manufacturer
Manufacturer Product Number
P201133WM03NQ2
Description
SWITCH KEYLOCK 2POS DPDT 4A 125V
Customer Reference
Detailed Description
Keylock Switch 2 Position DPDT 4A (AC/DC) 125 VAC 28 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Key
Manufacturer
C&K
Key Removable Positions
1 only
Series
Angle of Throw
90°
Packaging
Tray
Contact Material
Copper
Part Status
Obsolete
Contact Finish
Silver
Circuit
DPDT
Mounting Type
Panel Mount
Number of Positions
2
Termination Style
Solder Lug
Switch Function
On-On
Panel Cutout Dimensions
Circular - 19.30mm Dia
Contact Timing
Not Specified
Operating Temperature
-30°C ~ 65°C
Current Rating (Amps)
4A (AC/DC)
Depth Behind Flange
15.60mm
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.