

P1011UTCM03Q22 | |
|---|---|
DigiKey Part Number | CKC8014-ND |
Manufacturer | |
Manufacturer Product Number | P1011UTCM03Q22 |
Description | SWITCH KEYLOCK 2POS SPDT 4A 125V |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 4A (AC) 125 VAC DC Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 20.30mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 33.48mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,39000 € | 21,39 € |
| 18 | 17,76667 € | 319,80 € |
| 36 | 16,99139 € | 611,69 € |
| 54 | 16,55315 € | 893,87 € |
| 108 | 15,82907 € | 1.709,54 € |
| 252 | 14,98496 € | 3.776,21 € |
| 504 | 14,32653 € | 7.220,57 € |
| Unit Price without VAT: | 21,39000 € |
|---|---|
| Unit Price with VAT: | 25,45410 € |



