Keylock Switch 2 Position SPDT 4A (AC) 125 V AC DC Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 2 Position SPDT 4A (AC) 125 V AC DC Panel Mount, Snap-In

P10113TCMWCQ22

DigiKey Part Number
CKN11906-ND
Manufacturer
Manufacturer Product Number
P10113TCMWCQ22
Description
SWITCH KEYLOCK 2POS SPDT 4A 125V
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 4A (AC) 125 VAC DC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Number of Positions
2
Switch Function
On-On
Contact Timing
Not Specified
Current Rating (Amps)
4A (AC)
Voltage Rating - AC
125 V
Actuator Type
Flat Key
Key Removable Positions
1 only
Angle of Throw
90°
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount, Snap-In
Termination Style
Wire Leads
Panel Cutout Dimensions
Circular - 20.30mm Dia
Features
-
Operating Temperature
-
Depth Behind Flange
27.23mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10815,45241 €1.668,86 €
Unit Price without VAT:15,45241 €
Unit Price with VAT:18,38837 €