



P10113TCM03Q22 | |
|---|---|
DigiKey Part Number | CKC8012-ND |
Manufacturer | |
Manufacturer Product Number | P10113TCM03Q22 |
Description | SWITCH KEYLOCK 2POS SPDT 4A 125V |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 4A (AC) 125 VAC DC Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer C&K | Key Removable Positions 1 only |
Series | Angle of Throw 90° |
Packaging Tray | Contact Material Copper |
Part Status Active | Contact Finish Silver |
Circuit SPDT | Mounting Type Panel Mount, Snap-In |
Number of Positions 2 | Termination Style Solder Lug |
Switch Function On-On | Panel Cutout Dimensions Circular - 20.30mm Dia |
Contact Timing Not Specified | Depth Behind Flange 33.48mm |
Current Rating (Amps) 4A (AC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,87000 € | 20,87 € |
| 18 | 17,33611 € | 312,05 € |
| 36 | 16,57972 € | 596,87 € |
| 54 | 16,15204 € | 872,21 € |
| 108 | 15,44537 € | 1.668,10 € |
| 252 | 14,77238 € | 3.722,64 € |
| Unit Price without VAT: | 20,87000 € |
|---|---|
| Unit Price with VAT: | 24,83530 € |



