

P101132CMWCG2 | |
|---|---|
DigiKey Part Number | CKN10050-ND |
Manufacturer | |
Manufacturer Product Number | P101132CMWCG2 |
Description | SWITCH KEYLOCK 2POS SPDT 4A 125V |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 4A (AC) 125 VAC DC Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 90° | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Wire Leads | |
Panel Cutout Dimensions | Circular - 20.30mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 27.23mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 18,35660 € | 36.713,20 € |
| Unit Price without VAT: | 18,35660 € |
|---|---|
| Unit Price with VAT: | 21,84435 € |


