



OS203011MA2QP1 | |
|---|---|
DigiKey Part Number | CKN9562-ND |
Manufacturer | |
Manufacturer Product Number | OS203011MA2QP1 |
Description | SWITCH SLIDE DP3T 100MA 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | OS203011MA2QP1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,79100 € | 7,91 € |
| 25 | 0,73560 € | 18,39 € |
| 100 | 0,65570 € | 65,57 € |
| 250 | 0,60748 € | 151,87 € |
| 500 | 0,57404 € | 287,02 € |
| 1.000 | 0,54346 € | 543,46 € |
| 2.800 | 0,50343 € | 1.409,60 € |
| 5.600 | 0,48005 € | 2.688,28 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

