
OS102011MA1QS1C | |
|---|---|
DigiKey Part Number | 108-OS102011MA1QS1C-ND |
Manufacturer | |
Manufacturer Product Number | OS102011MA1QS1C |
Description | SWITCH SLIDE SPDT 0.1A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | OS102011MA1QS1C Models |
Category | Actuator Length 3.99mm |
Manufacturer C&K | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Operating Temperature -30°C ~ 70°C |
Contact Timing Shorting (MBB) | Actuator Material Polyoxymethylene (Acetal) (POM) |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 100mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 10,000 Cycles |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,57200 € | 5,72 € |
| 25 | 0,53200 € | 13,30 € |
| 100 | 0,47470 € | 47,47 € |
| 250 | 0,43972 € | 109,93 € |
| 500 | 0,41528 € | 207,64 € |
| 1.800 | 0,37534 € | 675,61 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


