



NANOT 240 AS | |
|---|---|
DigiKey Part Number | 108-NANOT240ASTR-ND - Tape & Reel (TR) 108-NANOT240ASCT-ND - Cut Tape (CT) 108-NANOT240ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NANOT 240 AS |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NANOT 240 AS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 2.10mm x 1.65mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 240gf |
Circuit SPST-NO | Ingress Protection IP57 - Dust Protected, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.10mm |
Actuator Type Standard | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 0.55mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30800 € | 3,08 € |
| 25 | 0,28720 € | 7,18 € |
| 100 | 0,25690 € | 25,69 € |
| 250 | 0,23800 € | 59,50 € |
| 500 | 0,22462 € | 112,31 € |
| 1.000 | 0,21219 € | 212,19 € |
| 2.500 | 0,19729 € | 493,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,18105 € | 1.448,40 € |
| 16.000 | 0,17276 € | 2.764,16 € |
| 24.000 | 0,16837 € | 4.040,88 € |
| 40.000 | 0,16330 € | 6.532,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |









