



NANOT 160 AS | |
|---|---|
DigiKey Part Number | 108-NANOT160ASTR-ND - Tape & Reel (TR) 108-NANOT160ASCT-ND - Cut Tape (CT) 108-NANOT160ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NANOT 160 AS |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NANOT 160 AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 2.10mm x 1.65mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.10mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,29080 € | 7,27 € |
| 100 | 0,26020 € | 26,02 € |
| 250 | 0,24100 € | 60,25 € |
| 500 | 0,22746 € | 113,73 € |
| 1.000 | 0,21486 € | 214,86 € |
| 2.500 | 0,19977 € | 499,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,18333 € | 1.466,64 € |
| 16.000 | 0,17493 € | 2.798,88 € |
| 24.000 | 0,17049 € | 4.091,76 € |
| 40.000 | 0,16535 € | 6.614,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |










