

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 31.75mm | |
Must Release | 40.64mm | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Rectangular, Wire Leads |

